Similar

MAN6660 | |
|---|---|
DigiKey Part Number | MAN6660-ND |
Manufacturer | |
Manufacturer Product Number | MAN6660 |
Description | LED 7-SEG SGL CA ORN RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.5V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6660 Models |
Category | Color Orange |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.5V (Max) |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | Power Dissipation (Max) 600mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAP-601DB | Rohm Semiconductor | 60 | 846-LAP-601DB-ND | 5,18000 € | Similar |
| SA56-11EWA | Kingbright | 8.668 | 754-1458-5-ND | 2,10000 € | Similar |



