
MAN6460 | |
|---|---|
DigiKey Part Number | MAN6460-ND |
Manufacturer | |
Manufacturer Product Number | MAN6460 |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6460 Models |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | Power Dissipation (Max) 600mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-6460G | LITEON | 70 | 160-2013-5-ND | 1,55000 € | Similar |
| SA56-11GWA | Kingbright | 3.488 | 754-1459-5-ND | 1,83000 € | Similar |
| MAN6460 | Rochester Electronics, LLC | 1.275 | 2156-MAN6460-ND | 0,64592 € | Parametric Equivalent |




