
MAN6161C | |
|---|---|
DigiKey Part Number | MAN6161C-ND |
Manufacturer | |
Manufacturer Product Number | MAN6161C |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 1 | Wavelength - Peak 697nm |
Size / Dimension 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-5501 | Broadcom Limited | 3.217 | 516-1212-5-ND | 4,10000 € | Similar |


