MAN6111C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.599
Unit Price: 2,67000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.674
Unit Price: 5,93000 €
Datasheet
Image for MAN6111C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6111C

DigiKey Part Number
MAN6111C-ND
Manufacturer
Manufacturer Product Number
MAN6111C
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.7mcd
Number of Characters
2
Wavelength - Peak
697nm
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Power Dissipation (Max)
40mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-521EBroadcom Limited1.599516-1206-5-ND2,67000 €Similar
HDSP-5521Broadcom Limited1.674516-1216-5-ND5,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes