Image for MAN5Y60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN5Y60

DigiKey Part Number
MAN5Y60-ND
Manufacturer
Manufacturer Product Number
MAN5Y60
Description
DISPLAY 7SEG 0.51" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
12.8mcd
Wavelength - Peak
591nm
Power Dissipation (Max)
60mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.