MAN5H50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 65
Unit Price: 5,24000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 2.479
Unit Price: 1,64000 €
Image for MAN5H50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN5H50

DigiKey Part Number
MAN5H50-ND
Manufacturer
Manufacturer Product Number
MAN5H50
Description
DISPLAY 7SEG 0.51" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2.05V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
7.8mcd
Number of Characters
1
Wavelength - Peak
632nm
Size / Dimension
0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.51" (13.00mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAP-601VBRohm Semiconductor65846-LAP-601VB-ND5,24000 €Similar
LDS-A514RILumex Opto/Components Inc.2.47967-1463-ND1,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes