Similar

MAN5950 | |
|---|---|
DigiKey Part Number | MAN5950-ND |
Manufacturer | |
Manufacturer Product Number | MAN5950 |
Description | DISP 7SEG 0.51" SGL OR-RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN5950 Models |
Category | Color Orange-Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) | Power Dissipation (Max) 600mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA52-11EWA | Kingbright | 1.344 | 754-2281-ND | 1,87000 € | Similar |


