Image for MAN5760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN5760

DigiKey Part Number
MAN5760-ND
Manufacturer
Manufacturer Product Number
MAN5760
Description
DISPLAY 7SEG 0.51" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.6V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN5760 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.5mcd
Number of Characters
1
Wavelength - Peak
655nm
Size / Dimension
0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm)
Power Dissipation (Max)
480mW
Digit/Alpha Size
0.51" (13.00mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.