Image for MAN4705A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN4705A

DigiKey Part Number
MAN4705A-ND
Manufacturer
Manufacturer Product Number
MAN4705A
Description
DISP 7SEG 0.4" OV/FL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Universal 1.6V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
0.35mcd
Number of Characters
+/-1 (overflow)
Wavelength - Peak
660nm
Size / Dimension
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
Power Dissipation (Max)
360mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
14-DIP (0.300", 7.62mm), 12 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Universal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.