MAN413C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,58413 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,58413 €
Datasheet
Image for MAN413C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN413C

DigiKey Part Number
MAN413C-ND
Manufacturer
Manufacturer Product Number
MAN413C
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.7mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
40mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes