
MAN412C | |
|---|---|
DigiKey Part Number | MAN412C-ND |
cms-manufacturer | |
Manufacturer Product Number | MAN412C |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
cms-category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 1 | Wavelength - Peak 697nm |
Size / Dimension 0.512" H x 0.390" W x 0.276" D (13.00mm x 9.90mm x 7.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-301E | Broadcom Limited | 6.550 | 516-3499-ND | 1,73000 € | Similar |


