
MAN3Y10 | |
|---|---|
DigiKey Part Number | MAN3Y10-ND |
Manufacturer | |
Manufacturer Product Number | MAN3Y10 |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.05V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 1mcd |
Number of Characters 1 | Wavelength - Peak 591nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |



