MAN3R10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.751
Unit Price: 4,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.365
Unit Price: 3,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,37000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,43550 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.591
Unit Price: 5,27000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,30881 €
Datasheet
Image for MAN3R10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN3R10

DigiKey Part Number
MAN3R10-ND
Manufacturer
Manufacturer Product Number
MAN3R10
Description
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
2.05V
Packaging
Bulk
Current - Test
10mA
Part Status
Obsolete
Millicandela Rating
1mcd
Number of Characters
1
Wavelength - Peak
639nm
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-7501Broadcom Limited3.751516-1202-5-ND4,54000 €Similar
HDSP-7511Broadcom Limited22.365516-1222-5-ND3,78000 €Similar
HDSP-A101Broadcom Limited0516-1220-5-ND5,37000 €Similar
HDSP-A111Broadcom Limited0HDSP-A111-ND3,43550 €Similar
HDSP-A151Broadcom Limited1.591516-3243-ND5,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes