Similar

MAN3980A | |
|---|---|
DigiKey Part Number | MAN3980A-ND |
Manufacturer | |
Manufacturer Product Number | MAN3980A |
Description | LED 7-SEG DISP CC HRED RHDP .3" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.5V (Max) 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - Test | 20mA | |
Millicandela Rating | 1.9mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 600mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |


