
MAN3880A | |
|---|---|
DigiKey Part Number | MAN3880A-ND |
Manufacturer | |
Manufacturer Product Number | MAN3880A |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.7mcd |
Number of Characters 1 | Wavelength - Peak 585nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 600mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

