
MAN3210A | |
|---|---|
DigiKey Part Number | MAN3210A-ND |
Manufacturer | |
Manufacturer Product Number | MAN3210A |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer onsemi | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.8V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 3.3mcd |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Wavelength - Peak 650nm |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |

