Similar

MAN3020A | |
|---|---|
DigiKey Part Number | MAN3020A-ND |
Manufacturer | |
Manufacturer Product Number | MAN3020A |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 3.3mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC03-12EWA | Kingbright | 1.769 | 754-1461-5-ND | 1,92000 € | Similar |


