Similar

MAN3010A | |
|---|---|
DigiKey Part Number | MAN3010A-ND |
Manufacturer | |
Manufacturer Product Number | MAN3010A |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 3.3mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |


