Similar
Similar
Similar
Similar
Similar

MAC97A8 | |
|---|---|
DigiKey Part Number | MAC97A8OS-ND |
Manufacturer | |
Manufacturer Product Number | MAC97A8 |
Description | TRIAC SENS GATE 600V 0.6A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A8 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 Long Body |
Current - On State (It (RMS)) (Max) 600 mA | Supplier Device Package TO-92 (TO-226) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX807ME | Littelfuse Inc. | 0 | LX807ME-ND | 0,23520 € | Direct |
| L601E5 | Littelfuse Inc. | 3.942 | L601E5-ND | 1,86000 € | Similar |
| SST130U-600D | SMC Diode Solutions | 1.864 | 1655-2121-ND | 0,35000 € | Similar |
| Z00607MA 1BA2 | STMicroelectronics | 11.376 | 497-7699-ND | 0,46000 € | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7.064 | 497-Z0103MA1AA2-ND | 0,42000 € | Similar |



