MAC97A6RLRPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WeEn Semiconductors
In Stock: 36.782
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31938 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35565 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35565 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,29270 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,32771 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,32771 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27866 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31472 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31472 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.315
Unit Price: 1,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,51453 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,51453 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.383
Unit Price: 1,55000 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226)
TO-92

MAC97A6RLRPG

DigiKey Part Number
MAC97A6RLRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAC97A6RLRPG
Description
TRIAC SENS GATE 400V 0.6A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MAC97A6RLRPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable