


MAC97A6RLRF | |
|---|---|
DigiKey Part Number | MAC97A6RLRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAC97A6RLRF |
Description | TRIAC SENS GATE 400V 0.6A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A6RLRF Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Current - On State (It (RMS)) (Max) 600 mA | Supplier Device Package TO-92 (TO-226) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |

