Image for MAC4DHM-1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DHM-1G

DigiKey Part Number
2156-MAC4DHM-1G-OS-ND
Manufacturer
Manufacturer Product Number
MAC4DHM-1G
Description
TRIAC SENS GATE 600V 4A TO252
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Manufacturer
onsemi
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
15 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359.825
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:359825
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5860,43345 €254,00 €
Unit Price without VAT:0,43345 €
Unit Price with VAT:0,51581 €