MAC228A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 579
Unit Price: 2,86000 €
Datasheet
TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC228A10

DigiKey Part Number
MAC228A10OS-ND
Manufacturer
Manufacturer Product Number
MAC228A10
Description
TRIAC SENS GATE 800V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC228A10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable