
MAC15SNG | |
|---|---|
DigiKey Part Number | MAC15SNG-ND |
Manufacturer | |
Manufacturer Product Number | MAC15SNG |
Description | TRIAC SENS GATE 800V 15A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 15 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MAC15SNG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC15NG | Littelfuse Inc. | 1.000 | MAC15NG-ND | 2,15000 € | Similar |


