Similar

MAC15SM | |
|---|---|
DigiKey Part Number | MAC15SMOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC15SM |
Description | TRIAC SENS GATE 600V 15A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 15 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MAC15SM Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA216-600D,127 | WeEn Semiconductors | 0 | 1740-1284-ND | 0,68644 € | Similar |


