MAC15A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 314
Unit Price: 2,30000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 2.429
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 61
Unit Price: 1,52000 €
Datasheet
TRIAC Standard 800 V 15 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC15A10

DigiKey Part Number
MAC15A10OS-ND
Manufacturer
Manufacturer Product Number
MAC15A10
Description
TRIAC 800V 15A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 15 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC15A10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
onsemi
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
15 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC15A10GLittelfuse Inc.314MAC15A10GOS-ND2,30000 €Direct
BT139-800,127WeEn Semiconductors2.4291740-1051-ND1,44000 €Similar
BTB16-800BRGSTMicroelectronics61497-4181-5-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable