MA3075WALT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.490
Unit Price: 0,46000 €
Datasheet

Similar


Infineon Technologies
In Stock: 78.652
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.395
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 46.612
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 268.008
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40.666
Unit Price: 0,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.670
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.508
Unit Price: 0,27000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MA3075WALT1

DigiKey Part Number
MA3075WALT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3075WALT1
Description
TVS DIODE 6.5VWM SOT233
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MA3075WALT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.337 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.337In Stock
Ships from Rochester Electronics, LLC