M74VHC1GT126DF1G-L22038 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.130
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.444
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 12.492
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 239
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.236
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.605
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.264
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.356
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 920
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.212
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 10.484
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 20.305
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.453
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 26.770
Unit Price: 0,09000 €
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GT126DF1G-L22038

DigiKey Part Number
488-M74VHC1GT126DF1G-L22038TR-ND - Tape & Reel (TR)
488-M74VHC1GT126DF1G-L22038CT-ND - Cut Tape (CT)
488-M74VHC1GT126DF1G-L22038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHC1GT126DF1G-L22038
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes