
M74VHC1GT08DFT2G-F22038 | |
|---|---|
DigiKey Part Number | 488-M74VHC1GT08DFT2G-F22038TR-ND - Tape & Reel (TR) 488-M74VHC1GT08DFT2G-F22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT08DFT2G-F22038 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04120 € | 4,12 € |
| 250 | 0,03740 € | 9,35 € |
| 500 | 0,03516 € | 17,58 € |
| 1.000 | 0,03328 € | 33,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04382 € | 131,46 € |
| 6.000 | 0,03947 € | 236,82 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03486 € | 522,90 € |
| 21.000 | 0,03344 € | 702,24 € |
| 30.000 | 0,03207 € | 962,10 € |
| 75.000 | 0,02911 € | 2.183,25 € |
| 150.000 | 0,02732 € | 4.098,00 € |
| 300.000 | 0,02583 € | 7.749,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


