M74LCX16245DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2
Unit Price: 1,44000 $
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,39000 $
Datasheet

Direct


Texas Instruments
In Stock: 6.374
Unit Price: 1,57000 $
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 1,31000 $
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,80000 $
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,86597 $
Datasheet

Similar


Texas Instruments
In Stock: 2.988
Unit Price: 1,27000 $
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: 1,82000 $
Datasheet

Similar


Texas Instruments
In Stock: 3.952
Unit Price: 1,57000 $
Datasheet

Similar


Texas Instruments
In Stock: 27.377
Unit Price: 1,49000 $
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,37000 $
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.911
Unit Price: 1,72000 $
Datasheet

Similar


Texas Instruments
In Stock: 34.729
Unit Price: 1,49000 $
Datasheet

Similar


Texas Instruments
In Stock: 16.925
Unit Price: 2,32000 $
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
74LCX_TSSOP-48

M74LCX16245DTR2G

DigiKey Part Number
M74LCX16245DTR2GOSTR-ND - Tape & Reel (TR)
M74LCX16245DTR2GOSCT-ND - Cut Tape (CT)
M74LCX16245DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74LCX16245DTR2G
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74LCX16245DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes