Direct
Similar



M1MA152WAT1 | |
|---|---|
DigiKey Part Number | M1MA152WAT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1MA152WAT1 |
Description | DIODE ARRAY GP 80V 100MA SC-59 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA152WAT1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1MA152WAT1G | onsemi | 11.336 | 488-M1MA152WAT1GCT-ND | 0,20000 € | Direct |
| DAP202KT146 | Rohm Semiconductor | 26.337 | DAP202KT146CT-ND | 0,30000 € | Similar |



