Direct



M1MA151AT1G | |
|---|---|
DigiKey Part Number | M1MA151AT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1MA151AT1G |
Description | DIODE STANDARD 40V 100MA SC59 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA151AT1G Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 35 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1MA151KT1G | onsemi | 4.312 | M1MA151KT1GOSCT-ND | 0,18000 € | Direct |


