Direct

M1MA141WKT1G | |
|---|---|
DigiKey Part Number | M1MA141WKT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1MA141WKT1G |
Description | DIODE ARRAY GP 40V 100MA SC70-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA141WKT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |


