M1MA141WKT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.915
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 126
Unit Price: 0,22000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1MA141WKT1

DigiKey Part Number
M1MA141WKT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1MA141WKT1
Description
DIODE ARRAY GP 40V 100MA SC70-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
M1MA141WKT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC