Motor Driver NMOS SPI 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8907UWR2G

DigiKey Part Number
488-LV8907UWR2GTR-ND - Tape & Reel (TR)
488-LV8907UWR2GCT-ND - Cut Tape (CT)
488-LV8907UWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LV8907UWR2G
Description
IC MOTOR DRIVER 5.5V-20V 48SQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 48-SQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LV8907UWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 20V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
48-LQFP Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
48-SQFP (7x7)
Interface
SPI
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,45000 €18,45 €
1014,75400 €147,54 €
2513,82920 €345,73 €
10013,00350 €1.300,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,20636 €28.015,90 €
Manufacturers Standard Package
Unit Price without VAT:18,45000 €
Unit Price with VAT:21,95550 €