
LV8860V-MPB-H | |
|---|---|
DigiKey Part Number | LV8860V-MPB-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8860V-MPB-H |
Description | IC MOTOR DRIVER 6V-34V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8860V-MPB-H Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 700mA |
Packaging Tube | Voltage - Supply 6V ~ 34V |
Part Status Obsolete | Voltage - Load 6V ~ 34V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 95°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel, PWM | Supplier Device Package 16-SSOP |
Technology Bi-CMOS | Base Product Number |

