Image for LV88564RTXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV88564RTXG

DigiKey Part Number
LV88564RTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV88564RTXG
Description
NON-AUTO BLDC MOTOR DRIVE
Customer Reference
Detailed Description
Motor Driver PWM 20-VCT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
50mA
Voltage - Supply
3.9V ~ 16V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN
Supplier Device Package
20-VCT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC