
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 50mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.9V ~ 16V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-VFQFN |
Output Configuration Pre-Driver - Half Bridge | Supplier Device Package 20-VCT (3x3) |
Interface PWM | Base Product Number |

