
LV8829LF-TLM-H | |
|---|---|
DigiKey Part Number | LV8829LF-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8829LF-TLM-H |
Description | IC MOTOR DRIVER 8V-35V 24VQFN |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM |
EDA/CAD Models | LV8829LF-TLM-H Models |
Category | Technology Bi-CMOS |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Current - Output 1.5A |
Part Status Obsolete | Voltage - Supply 8V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Voltage - Load 8V ~ 35V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Base Product Number |
Interface Parallel, PWM |

