Motor Driver Bi-CMOS Parallel, PWM 36-SSOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8805V-MPB-H

DigiKey Part Number
LV8805V-MPB-H-ND
Manufacturer
Manufacturer Product Number
LV8805V-MPB-H
Description
IC MOTOR DRIVER 6V-15V 36SSOPJ
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel, PWM 36-SSOPJ
Datasheet
 Datasheet
EDA/CAD Models
LV8805V-MPB-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
onsemi
Current - Output
1.2A
Packaging
Tube
Voltage - Supply
6V ~ 15V
Part Status
Obsolete
Voltage - Load
6V ~ 15V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 95°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
36-LSOP (0.220", 5.60mm Width) Exposed Pad
Interface
Parallel, PWM
Supplier Device Package
36-SSOPJ
Technology
Bi-CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 407 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

407In Stock
Ships from Rochester Electronics, LLC