
LV8804FV-TLM-H | |
|---|---|
DigiKey Part Number | LV8804FV-TLM-HOSTR-ND - Tape & Reel (TR) LV8804FV-TLM-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LV8804FV-TLM-H |
Description | IC MOTOR DRIVER 6V-15V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS On/Off 20-SSOPJ |
EDA/CAD Models | LV8804FV-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | On/Off | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42360 € | 35,59 € |
| 100 | 1,27540 € | 127,54 € |
| 250 | 1,20472 € | 301,18 € |
| 500 | 1,16216 € | 581,08 € |
| 1.000 | 1,12712 € | 1.127,12 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

