
LV8773-E | |
|---|---|
DigiKey Part Number | LV8773-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8773-E |
Description | IC MTR DRV BIPOLAR 0-5.5V 28HDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 28-HDIP |
Datasheet | Datasheet |
EDA/CAD Models | LV8773-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 9V ~ 32V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-SDIP (0.500", 12.70mm) Exposed Pad | |
Supplier Device Package | 28-HDIP | |
Base Product Number |

