Similar

LV8762T-TLM-H | |
|---|---|
DigiKey Part Number | 869-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8762T-TLM-H |
Description | IC MOTOR DRIVER 0V-5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8762T-TLM-H Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 0V ~ 5.5V |
Part Status Obsolete | Voltage - Load 9V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 24-TSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH5019ATR-E | STMicroelectronics | 4.326 | 497-13073-1-ND | 7,28000 € | Similar |


