Similar

LV8762T-MPB-H | |
|---|---|
DigiKey Part Number | LV8762T-MPB-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8762T-MPB-H |
Description | IC MOTOR DRIVER 0V-5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8762T-MPB-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 9V ~ 32V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


