
LV8760T-TLM-E | |
|---|---|
DigiKey Part Number | 869-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8760T-TLM-E |
Description | IC MOTOR DRIVER 3V-5.5V 20TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 20-TSSOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LV8760T-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 9V ~ 35V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOPJ | |
Base Product Number |

