
LV8747TA-2H | |
|---|---|
DigiKey Part Number | LV8747TA-2H-ND |
Manufacturer | |
Manufacturer Product Number | LV8747TA-2H |
Description | IC MTR DRVR BIPOLAR 0-5V 64TQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 64-TQFP (7x7) |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 500mA, 1.5A |
Packaging Tray | Voltage - Supply 0V ~ 5V |
Part Status Obsolete | Voltage - Load 10V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 64-TQFP Exposed Pad |
Interface Parallel | Supplier Device Package 64-TQFP (7x7) |
Technology Bi-CMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |

