
LV8735V-MPB-H | |
|---|---|
DigiKey Part Number | LV8735V-MPB-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8735V-MPB-H |
Description | IC MTR DRV BIPOLAR 0-5.5V 44SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK |
EDA/CAD Models | LV8735V-MPB-H Models |
Category | Step Resolution 1, 1/2, 1/8, 1/16 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tube | Current - Output 1A |
Part Status Obsolete | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 9V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 44-SSOPK |
Technology BiCDMOS | Base Product Number |

