Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8731V-MPB-H

DigiKey Part Number
LV8731V-MPB-HOS-ND
Manufacturer
Manufacturer Product Number
LV8731V-MPB-H
Description
IC MTR DRV BIPOLAR 0-5.5V 44SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK
Datasheet
 Datasheet
EDA/CAD Models
LV8731V-MPB-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/16
Manufacturer
onsemi
Applications
General Purpose
Packaging
Tube
Current - Output
2A
Part Status
Obsolete
Voltage - Supply
0V ~ 5.5V
Motor Type - Stepper
Bipolar
Voltage - Load
9V ~ 32V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
44-SSOPK
Technology
BiCDMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types