
LV8549MC-AH | |
|---|---|
DigiKey Part Number | LV8549MC-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8549MC-AH |
Description | IC MTR DRVR BIPOLAR 4-16V 10SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LV8549MC-AH Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 16V |
Part Status Obsolete | Voltage - Load 4V ~ 16V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Interface Parallel | Supplier Device Package 10-SOIC |
Technology Power MOSFET | Base Product Number |

