
LV8548MCZ-AH | |
|---|---|
DigiKey Part Number | LV8548MCZ-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8548MCZ-AH |
Description | IC HALF BRIDGE DRIVER 1A 10SOIC |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SOIC |
EDA/CAD Models | LV8548MCZ-AH Models |
Category | Rds On (Typ) 1Ohm |
Manufacturer onsemi | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 16V |
Part Status Obsolete | Voltage - Load 4V ~ 16V |
Output Configuration Half Bridge (4) | Operating Temperature -30°C ~ 85°C (TA) |
Applications DC Motors, General Purpose, Stepper Motors | Mounting Type Surface Mount |
Interface Logic | Package / Case 10-SOP (0.154", 3.90mm Width) |
Load Type Inductive | Supplier Device Package 10-SOIC |
Technology DMOS | Base Product Number |

